Add To Favorites
LM4921ITL/NOPB Amplifier IC Headphones, 2-Channel (Stereo) Class AB 20-µSMD (2.2x2.27)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.44000 $3.44
10 3.09100 $30.91
100 2.53270 $253.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM4921ITL/NOPBCT-ND
Copy   LM4921ITL/NOPBCT-ND
Quantity Available 250
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM4921ITL/NOPB

Copy   LM4921ITL/NOPB
Description IC AMP AUDIO PWR .05W AB 20DSBGA
Copy   IC AMP AUDIO PWR .05W AB 20DSBGA
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Amplifier IC Headphones, 2-Channel (Stereo) Class AB 20-µSMD (2.2x2.27)

Copy   Amplifier IC Headphones, 2-Channel (Stereo) Class AB 20-µSMD (2.2x2.27)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Boomer®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load 50mW x 2 @ 32 Ohm
Voltage - Supply 2.6 V ~ 5.5 V
Features DAC, I²S, Mute, Shutdown, SPI, Standby, Thermal Protection, Volume Control
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 20-µSMD (2.2x2.27)
Package / Case 20-WFBGA
Base Part Number LM4921
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BM20SPKS1NBC-0001AA - Microchip Technology | BM20SPKS1NBC-0001AA-ND DigiKey Electronics
  • BM20SPKS1NBC-0001AA
  • Microchip Technology
  • RF TXRX MOD BLUETOOTH TRACE ANT
  • Unit Price $9.32000
  • BM20SPKS1NBC-0001AA-ND
  • LMV331ICT - STMicroelectronics | 497-10355-1-ND DigiKey Electronics
  • LMV331ICT
  • STMicroelectronics
  • IC COMPARATOR GP LOW VOLT SC70-5
  • Unit Price $0.58000
  • 497-10355-1-ND
  • CPDQR5V0UP-HF - Comchip Technology | 641-1470-1-ND DigiKey Electronics
  • CPDQR5V0UP-HF
  • Comchip Technology
  • TVS DIODE 5V 12.5V 0402/SOD923F
  • Unit Price $0.36000
  • 641-1470-1-ND
  • SD1206S040S2R0 - AVX Corporation | 478-7806-1-ND DigiKey Electronics
  • SD1206S040S2R0
  • AVX Corporation
  • DIODE SCHOTTKY 40V 2A 1206
  • Unit Price $0.53000
  • 478-7806-1-ND
  • CIM10J221NC - Samsung Electro-Mechanics | 1276-6381-1-ND DigiKey Electronics
  • CIM10J221NC
  • Samsung Electro-Mechanics
  • FERRITE BEAD 220 OHM 0603 1LN
  • Unit Price $0.10000
  • 1276-6381-1-ND
Additional Resources
Standard Package ? 1
Other Names *LM4921ITL
*LM4921ITL/NOPB
LM4921ITL/NOPBCT
LM4921ITLCT
LM4921ITLCT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM4921ITL/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $2.33284
  • Digi-Reel® ? : LM4921ITL/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM4921ITLX/NOPB-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.45768

09:13:04 1/16/2019