Add To Favorites
Product Overview
Digi-Key Part Number 296-38134-1-ND
Quantity Available 4,722
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LM4917MTX/NOPB

Description IC AMP AUDIO .095W STER 14TSSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Amplifier IC Headphones, 2-Channel (Stereo) Class AB 14-TSSOP

Documents & Media
Datasheets LM4917
Design Resources Development Tool Selector
Manufacturer Product Page LM4917MTX/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Class AB Amplifier
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Boomer®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load 95mW x 2 @ 16 Ohm
Voltage - Supply 1.4 V ~ 3.6 V
Features Depop, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 14-TSSOP
Package / Case 14-TSSOP (0.173", 4.40mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-38134-1

23:32:12 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.92000 $2.92
10 2.62300 $26.23
100 2.10830 $210.83
500 1.73220 $866.10
1,000 1.43525 $1,435.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38134-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.29735
  • Digi-Reel® ? : 296-38134-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,722 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : LM4917MT/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 195 - Immediate
    3,948 - Factory Stock ?
  • Unit Price: $3.06000
Send Feedback