Add To Favorites
Product Overview
Digi-Key Part Number LM4916MM/NOPBCT-ND
Quantity Available 2,650
Can ship immediately
Manufacturer

Manufacturer Part Number

LM4916MM/NOPB

Description IC AMP AUDIO MONO/STER AB 10MSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 10-VSSOP

Documents & Media
Datasheets LM4916
Design Resources Development Tool Selector
PCN Design/Specification Copper Wire Update 14/May/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Class AB Amplifier
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Boomer®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type 1-Channel (Mono) with Stereo Headphones
Max Output Power x Channels @ Load 85mW x 1 @ 8 Ohm; 14mW x 2 @ 16 Ohm
Voltage - Supply 900 mV ~ 2.5 V
Features Depop, Mute, Shutdown, Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 10-VSSOP
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Base Part Number LM4916
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPA0253DGQR - Texas Instruments | 296-7006-1-ND DigiKey Electronics
  • TPA0253DGQR
  • Texas Instruments
  • IC AMP AUDIO PWR 1W MONO 10MSOP
  • Unit Price $1.93000
  • 296-7006-1-ND
Additional Resources
Standard Package ? 1
Other Names *LM4916MM
*LM4916MM/NOPB
LM4916MM/NOPBCT
LM4916MMCT
LM4916MMCT-ND
LM4916MMNOPBCT
LM4916MMNOPBCT-ND

18:29:07 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 $1.73
10 1.55900 $15.59
100 1.25270 $125.27
500 1.02922 $514.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM4916MM/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.82795
  • Digi-Reel® ? : LM4916MM/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,650 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback