Add To Favorites
LM49151TL/NOPB Amplifier IC 1-Channel (Mono) with Stereo Headphones Class D 20-DSBGA
Product Overview
Digi-Key Part Number LM49151TL/NOPBCT-ND
Copy   LM49151TL/NOPBCT-ND
Quantity Available 1,135
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM49151TL/NOPB

Copy   LM49151TL/NOPB
Description IC AMP AUDIO PWR 1.25W D 20DSBGA
Copy   IC AMP AUDIO PWR 1.25W D 20DSBGA
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) with Stereo Headphones Class D 20-DSBGA

Copy   Amplifier IC 1-Channel (Mono) with Stereo Headphones Class D 20-DSBGA
Documents & Media
Datasheets LM49151
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Class D Amplifier
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Boomer®, PowerWise®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono) with Stereo Headphones
Max Output Power x Channels @ Load 1.25W x 1 @ 8 Ohm; 42mW x 2 @ 32 Ohm
Voltage - Supply -
Features Depop, Differential Inputs, E²S, I²C, Shutdown, Volume Control
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 20-DSBGA
Package / Case 20-UFBGA, DSBGA
Base Part Number LM49151
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names *LM49151TL/NOPB
LM49151TL/NOPBCT
LM49151TLCT
LM49151TLCT-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.64000 $3.64
10 3.27000 $32.70
100 2.67930 $267.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM49151TL/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $2.46792
  • Digi-Reel® ? : LM49151TL/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,135 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM49151TLX/NOPB-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.54280

16:12:43 9/20/2018