Add To Favorites
LM49150TL/NOPB Amplifier IC 1-Channel (Mono) with Stereo Headphones Class D 20-uSMD
Product Overview
Digi-Key Part Number LM49150TL/NOPBCT-ND
Copy   LM49150TL/NOPBCT-ND
Quantity Available 3,335
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM49150TL/NOPB

Copy   LM49150TL/NOPB
Description IC AUDIO SUBSYSTEM 2.1W D 20USMD
Copy   IC AUDIO SUBSYSTEM 2.1W D 20USMD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) with Stereo Headphones Class D 20-uSMD

Copy   Amplifier IC 1-Channel (Mono) with Stereo Headphones Class D 20-uSMD
Documents & Media
Datasheets LM49150, LM49150TLEVAL
Design Resources Development Tool Selector
Online Catalog Class D Amplifier
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Boomer®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono) with Stereo Headphones
Max Output Power x Channels @ Load 2.1W x 1 @ 4 Ohm; 42mW x 2 @ 32 Ohm
Voltage - Supply 2.7 V ~ 5.5 V
Features Depop, E²S, I²C, Mute, Shutdown, Thermal Protection, Volume Control
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 20-uSMD
Package / Case 20-UFBGA
Base Part Number LM49150
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names *LM49150TL/NOPB
LM49150TL/NOPBCT
LM49150TLCT
LM49150TLCT-ND
LM49150TLNOPB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.04000 $3.04
10 2.73300 $27.33
100 2.23950 $223.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM49150TL/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: $2.06276
  • Digi-Reel® ? : LM49150TL/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,335 - Immediate
  • Unit Price: Digi-Reel®

01:25:51 9/24/2018