Add To Favorites
Product Overview
Digi-Key Part Number 296-40224-1-ND
Quantity Available 1,025
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LM4911QMM/NOPB

Description IC AMP AUDIO PWR .145W AB 10MSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Amplifier IC Headphones, 2-Channel (Stereo) Class AB 10-VSSOP

Documents & Media
Datasheets LM4911
Design Resources Development Tool Selector
Manufacturer Product Page LM4911QMM/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Class AB Amplifier
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Boomer®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load 145mW x 2 @ 16 Ohm
Voltage - Supply 2 V ~ 5.5 V
Features Mute, Shutdown, Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 105°C (TA)
Supplier Device Package 10-VSSOP
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-40224-1

16:31:23 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.22000 $2.22
10 1.99800 $19.98
100 1.60590 $160.59
500 1.31944 $659.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40224-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.06140
  • Digi-Reel® ? : 296-40224-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,025 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM4911QMMX/NOPB-ND
  • Minimum Quantity: 3,500  Non-Stock ?
  • Quantity Available: 7,000 - Factory Stock ?
  • Unit Price: $0.98820
Send Feedback