USD

Factory Stock : 8500
Alternate Package
  • Tape & Reel (TR)  : LM48824TMX/NOPB-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $0.63840
  • Tape & Reel (TR)  : 296-LM48824TM/NOPBTR-ND
  • Minimum Quantity: 250  Non-Stock 
  • Quantity Available: 8,500 - Factory Stock 
  • Unit Price: $0.96776

LM48824TM/NOPB

Datasheet
Digi-Key Part Number 296-LM48824TM/NOPBCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM48824TM/NOPB
Copy  
Description IC AMP CLASS G STER 37MW 16DSBGA
Copy  
Detailed Description

Amplifier IC Headphones, 2-Channel (Stereo) Class G 16-DSBGA

Copy  
Documents & Media
Datasheets LM48824
PCN Assembly/Origin Wafer Process BCB Elimnation 12/Feb/2014
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Boomer®
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type Class G
Output Type Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load 37mW x 2 @ 16Ohm
Voltage - Supply 2.4V ~ 5.5V
Features Depop, Differential Inputs, I²C, Mute, Shutdown, Volume Control
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 16-DSBGA
Package / Case 16-WFBGA, DSBGA
Base Part Number LM48824
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names *LM48824TM/NOPB
296-LM48824TM/NOPBCT
LM48824TM/NOPBCT
LM48824TM/NOPBCT-ND
LM48824TMCT
LM48824TMCT-ND