Add To Favorites
Product Overview
Digi-Key Part Number LM48823TL/NOPBCT-ND
Copy   LM48823TL/NOPBCT-ND
Quantity Available 1,447
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM48823TL/NOPB

Copy   LM48823TL/NOPB
Description IC AMP AUDIO PWR MONO AB 16DSBGA
Copy   IC AMP AUDIO PWR MONO AB 16DSBGA
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) Class AB 16-DSBGA (2.5x2.12)

Copy   Amplifier IC 1-Channel (Mono) Class AB 16-DSBGA (2.5x2.12)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load -
Voltage - Supply 2 V ~ 4.5 V
Features Depop, I²C, Shutdown, Volume Control
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 16-DSBGA (2.5x2.12)
Package / Case 16-WFBGA, DSBGA
Base Part Number LM48823
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names *LM48823TL/NOPB
LM48823TL/NOPBCT
LM48823TLCT
LM48823TLCT-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.56000 $3.56
10 3.19400 $31.94
100 2.61710 $261.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM48823TL/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $2.41056
  • Digi-Reel® ? : LM48823TL/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,447 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

13:31:19 9/21/2018