Add To Favorites
Product Overview
Digi-Key Part Number LM48822TL/NOPBCT-ND
Quantity Available 675
Can ship immediately

Factory Stock ?: 250
Manufacturer

Manufacturer Part Number

LM48822TL/NOPB

Description IC AMP AUDIO .04W STER AB 16BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-DSBGA (2.5x2.12)

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Boomer®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type Headphones, 2-Channel (Stereo)
Max Output Power x Channels @ Load 40mW x 2 @ 32 Ohm
Voltage - Supply 2.4 V ~ 5.5 V
Features Depop, Differential Inputs, I²C, Mute, Shutdown, Volume Control
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 16-DSBGA (2.5x2.12)
Package / Case 16-WFBGA, DSBGA
Base Part Number LM48822
 
Additional Resources
Standard Package ? 1
Other Names *LM48822TL/NOPB
LM48822TL/NOPBCT
LM48822TLCT
LM48822TLCT-ND

18:30:32 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.24000 $3.24
10 2.91200 $29.12
100 2.38610 $238.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM48822TL/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Factory Stock ?
  • Unit Price: $2.19780
  • Digi-Reel® ? : LM48822TL/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 675 - Immediate
    250 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM48822TLX/NOPB-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.37389
Send Feedback