USD
Favorite

Price & Procurement
7,729 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.69000 $1.69
10 1.51600 $15.16
25 1.43000 $35.75
100 1.14400 $114.40
250 1.00100 $250.25
500 0.97240 $486.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LM4875MM/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 7,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.77220
  • Digi-Reel®  : LM4875MM/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,729 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

LM4875MM/NOPB

Datasheet
Digi-Key Part Number LM4875MM/NOPBCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM4875MM/NOPB
Copy  
Description IC AMP CLASS AB MONO 1W 8VSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) with Mono Headphones Class AB 8-VSSOP

Copy  
Documents & Media
Datasheets LM4875
Design Resources Development Tool Selector
PCN Design/Specification VSSOP Pkg Copper Wire 07/Jun/2013
EDA / CAD Models Download from Ultra Librarian
Online Catalog Class AB Amplifier
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Boomer®
Packaging Cut Tape (CT) 
Part Status Active
Type Class AB
Output Type 1-Channel (Mono) with Mono Headphones
Max Output Power x Channels @ Load 1W x 1 @ 8Ohm; 110mW x 1 @ 32Ohm
Voltage - Supply 2.7V ~ 5.5V
Features Depop, Mute, Shutdown, Thermal Protection, Volume Control
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 8-VSSOP
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Part Number LM4875
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names LM4875MM/NOPBCT