Add To Favorites
LM4855LQ/NOPB Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 24-WQFN (4x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.71000 $3.71
10 3.33400 $33.34
100 2.73160 $273.16
500 2.32532 $1,162.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-36623-1-ND
Copy   296-36623-1-ND
Quantity Available 2,964
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM4855LQ/NOPB

Copy   LM4855LQ/NOPB
Description IC AMP AUDIO PWR 1.5W MONO 24QFN
Copy   IC AMP AUDIO PWR 1.5W MONO 24QFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 24-WQFN (4x5)

Copy   Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 24-WQFN (4x5)
Documents & Media
Datasheets LM4855
Design Resources Development Tool Selector
PCN Design/Specification Cu Wire 21/Mar/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Class AB Amplifier
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Boomer®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type 1-Channel (Mono) with Stereo Headphones
Max Output Power x Channels @ Load 1.5W x 1 @ 4 Ohms; 115mW x 2 @ 32 Ohms
Voltage - Supply 2.6 V ~ 5 V
Features Depop, Mute, Shutdown, SPI, Thermal Protection, Volume Control
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 24-WQFN (4x5)
Package / Case 24-WFQFN Exposed Pad
Base Part Number LM4855
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names *LM4855LQ
*LM4855LQ/NOPB
296-36623-1
LM4855LQ/NOPBCT
LM4855LQ/NOPBCT-ND
LM4855LQCT
LM4855LQCT-ND
LM4855LQNOPBCT
LM4855LQNOPBCT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36623-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $1.90400
  • Digi-Reel® ? : 296-36623-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,964 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

19:17:56 1/20/2019