USD
Favorite

Price & Procurement
1,796 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.74000 $1.74
10 1.56400 $15.64
25 1.47520 $36.88
100 1.18000 $118.00
250 1.03252 $258.13
500 1.00300 $501.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LM4853MM/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.79650
  • Digi-Reel®  : LM4853MM/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,796 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LM4853MMX/NOPB-ND
  • Minimum Quantity: 3,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.78470

LM4853MM/NOPB

Datasheet
Digi-Key Part Number LM4853MM/NOPBCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM4853MM/NOPB
Copy  
Description IC AMP CLSS AB MONO 1.9W 10VSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 10-VSSOP

Copy  
Documents & Media
Datasheets LM4853
PCN Design/Specification Copper Wire Update 14/May/2015
Design Resources Development Tool Selector
EDA / CAD Models LM4853MM/NOPB by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Online Catalog Class AB Amplifier
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Boomer®
Packaging Cut Tape (CT) 
Part Status Active
Type Class AB
Output Type 1-Channel (Mono) with Stereo Headphones
Max Output Power x Channels @ Load 1.9W x 1 @ 3Ohm; 300mW x 2 @ 8Ohm
Voltage - Supply 2.4V ~ 5.5V
Features Depop, Shutdown, Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 10-VSSOP
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Base Part Number LM4853
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names *LM4853MM
*LM4853MM/NOPB
LM4853MM/NOPBCT
LM4853MMCT
LM4853MMCT-ND