Add To Favorites
LM48413TL/NOPB Amplifier IC 2-Channel (Stereo) Class D 18-DSBGA
Product Overview
Digi-Key Part Number 296-36616-1-ND
Copy   296-36616-1-ND
Quantity Available 1,450
Can ship immediately

Factory Stock ?: 1,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM48413TL/NOPB

Copy   LM48413TL/NOPB
Description IC AMP AUDIO PWR 1.5W D 18DSBGA
Copy   IC AMP AUDIO PWR 1.5W D 18DSBGA
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) Class D 18-DSBGA

Copy   Amplifier IC 2-Channel (Stereo) Class D 18-DSBGA
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Boomer®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 1.5W x 2 @ 8 Ohm
Voltage - Supply 2.4 V ~ 5.5 V
Features 3D, Depop, Differential Inputs, E²S, Short-Circuit Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 18-DSBGA
Package / Case 18-WFBGA, DSBGA
Base Part Number LM48413
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names *LM48413TL/NOPB
296-36616-1
LM48413TL/NOPBCT
LM48413TL/NOPBCT-ND
LM48413TLCT
LM48413TLCT-ND
LM48413TLNOPB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.99000 $2.99
10 2.68400 $26.84
100 2.19930 $219.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36616-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,500 - Factory Stock ?
  • Unit Price: $2.02576
  • Digi-Reel® ? : 296-36616-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,450 - Immediate
    1,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

18:51:04 9/18/2018