Add To Favorites
LM4804LQ/NOPB Amplifier IC 1-Channel (Mono) Class AB 28-WQFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.28000 $5.28
10 4.74600 $47.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM4804LQ/NOPBCT-ND
Copy   LM4804LQ/NOPBCT-ND
Quantity Available 10
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM4804LQ/NOPB

Copy   LM4804LQ/NOPB
Description IC AMP AUDIO PWR 1.9W MONO 28QFN
Copy   IC AMP AUDIO PWR 1.9W MONO 28QFN
Detailed Description

Amplifier IC 1-Channel (Mono) Class AB 28-WQFN (5x5)

Copy   Amplifier IC 1-Channel (Mono) Class AB 28-WQFN (5x5)
Documents & Media
Datasheets LM4804
Design Resources Development Tool Selector
PCN Obsolescence/ EOL GFAB Source Device EOL 2/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Boomer®
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Class AB
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 1.9W x 1 @ 8 Ohm
Voltage - Supply 2.7 V ~ 6.1 V
Features Depop, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 28-WQFN (5x5)
Package / Case 28-WFQFN Exposed Pad
Base Part Number LM4804
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names *LM4804LQ/NOPB
*LM4804LQNOPB
LM4804LQ/NOPBCT
LM4804LQNOPBCT
LM4804LQNOPBCT-ND
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : LM4804LQ/NOPBDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 10 - Immediate
  • Unit Price: Digi-Reel®

12:16:48 1/18/2019