Add To Favorites
Product Overview
Digi-Key Part Number 296-46304-1-ND
Quantity Available 4,820
Can ship immediately
Manufacturer

Manufacturer Part Number

LM4755TSX/NOPB

Description IC AMP AUDIO PWR 11W AB TO263-9
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Amplifier IC 2-Channel (Stereo) Class AB DDPAK/TO-263-9

Documents & Media
Datasheets LM4755
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Multiple Devices 28/Sep/2015
PCN Assembly/Origin Mult Devices 21/Aug/2017
PCN Part Status Change Reinstate Parts 28/Apr/2016
Online Catalog Class AB Amplifier
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 11W x 2 @ 4 Ohm
Voltage - Supply 9 V ~ 32 V
Features Mute, Short-Circuit and Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package DDPAK/TO-263-9
Package / Case TO-263-10 (9 Leads + Tab)
Base Part Number LM4755
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • LM4752TS/NOPB - Texas Instruments | 296-44782-ND DigiKey Electronics
  • LM4752TS/NOPB
  • Texas Instruments
  • IC AMP AUDIO PWR 11W AB TO263-7
  • Unit Price $2.79000
  • 296-44782-ND
  • TDA7297 - STMicroelectronics | 497-3967-5-ND DigiKey Electronics
  • TDA7297
  • STMicroelectronics
  • IC AMP AUDIO 15W AB MULTIWATT15
  • Unit Price $4.03000
  • 497-3967-5-ND
  • E-TDA7391PDTR - STMicroelectronics | 497-11644-1-ND DigiKey Electronics
  • E-TDA7391PDTR
  • STMicroelectronics
  • IC CAR RADIO AMP POWERSO20
  • Unit Price $3.75000
  • 497-11644-1-ND
  • LM1875T/NOPB - Texas Instruments | LM1875T/NOPB-ND DigiKey Electronics
  • LM1875T/NOPB
  • Texas Instruments
  • IC AMP AUDIO PWR 30W AB TO220-5
  • Unit Price $3.16000
  • LM1875T/NOPB-ND
  • TDA7264 - STMicroelectronics | 497-3959-5-ND DigiKey Electronics
  • TDA7264
  • STMicroelectronics
  • IC AMP AUDIO PWR 25W MULTIWATT8
  • Unit Price $3.89000
  • 497-3959-5-ND
Additional Resources
Standard Package ? 1
Other Names 296-46304-1
LM4755TSX/NOPBCT
LM4755TSX/NOPBCT-ND

23:22:04 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
10 2.40200 $24.02
100 1.93060 $193.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-46304-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $1.54000
  • Digi-Reel® ? : 296-46304-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,820 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback