USD
Favorite

LM43603QPWPRQ1 Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width)
Price & Procurement
3,015 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.13000 $6.13
10 5.50800 $55.08
25 5.20760 $130.19
100 4.28170 $428.17
250 3.84192 $960.48
500 3.70306 $1,851.53
1,000 3.07817 $3,078.17

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-42122-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $2.87616
  • Cut Tape (CT)  : 296-42122-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,015 - Immediate
  • Unit Price: $6.13000
  • Tape & Reel (TR)  : LM43603QPWPTQ1-ND
  • Minimum Quantity: 250  Non-Stock 
  • Quantity Available: 2,750 - Factory Stock 
  • Unit Price: $4.13508

LM43603QPWPRQ1

Datasheet
Digi-Key Part Number 296-42122-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM43603QPWPRQ1
Copy  
Description IC REG BUCK ADJ 3A 16HTSSOP
Copy  
Detailed Description

Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 16-PowerTSSOP (0.173", 4.40mm Width)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, SIMPLE SWITCHER®
Packaging Digi-Reel® 
Part Status Not For New Designs
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3.5V
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 1V
Voltage - Output (Max) 28V
Current - Output 3A
Frequency - Switching 200kHz ~ 2.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-HTSSOP
Base Part Number LM43603
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-42122-6