Add To Favorites
LM4132DMF-2.0/NOPB Series Voltage Reference IC ±0.4% 20mA SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.27000 $2.27
10 2.04200 $20.42
100 1.64100 $164.10
500 1.34828 $674.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM4132DMF-2.0/NOPBCT-ND
Copy   LM4132DMF-2.0/NOPBCT-ND
Quantity Available 2,854
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM4132DMF-2.0/NOPB

Copy   LM4132DMF-2.0/NOPB
Description IC VREF SERIES 2.048V SOT23-5
Copy   IC VREF SERIES 2.048V SOT23-5
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Series Voltage Reference IC ±0.4% 20mA SOT-23-5

Copy   Series Voltage Reference IC  ±0.4% 20mA SOT-23-5
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.048V
Current - Output 20mA
Tolerance ±0.4%
Temperature Coefficient 20ppm/°C
Noise - 0.1Hz to 10Hz 190µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 2.448 V ~ 5.5 V
Current - Supply 100µA
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number LM4132
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TLV73333PDQNT - Texas Instruments | 296-38494-1-ND DigiKey Electronics
  • TLV73333PDQNT
  • Texas Instruments
  • IC REG LINEAR 3.3V 300MA 4X2SON
  • Unit Price $0.40000
  • 296-38494-1-ND
  • EZA-EGCA50AV - Panasonic Electronic Components | P14127CT-ND DigiKey Electronics
  • EZA-EGCA50AV
  • Panasonic Electronic Components
  • VARISTOR 0805
  • Unit Price $0.89000
  • P14127CT-ND
  • LXES11DAA2-137 - Murata Electronics North America | 490-9339-1-ND DigiKey Electronics
  • LXES11DAA2-137
  • Murata Electronics North America
  • TVS DIODE 5V 6SMD
  • Unit Price $0.42000
  • 490-9339-1-ND
  • STM32F042G6U6 - STMicroelectronics | 497-17345-ND DigiKey Electronics
  • STM32F042G6U6
  • STMicroelectronics
  • IC MCU 32BIT 32KB FLASH 28UFQFPN
  • Unit Price $2.61000
  • 497-17345-ND
Additional Resources
Standard Package ? 1
Other Names *LM4132DMF-2.0/NOPB
LM4132DMF-2.0/NOPBCT
LM4132DMF20NOPB
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM4132DMFX-2.0/NOPB-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.00980

18:45:22 1/17/2019