Add To Favorites
LM4121AIM5-1.2/NOPB Series Voltage Reference IC ±0.2% 5mA SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.27000 $2.27
10 2.04200 $20.42
100 1.64100 $164.10
500 1.34828 $674.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM4121AIM5-1.2/NOPBCT-ND
Copy   LM4121AIM5-1.2/NOPBCT-ND
Quantity Available 8,462
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM4121AIM5-1.2/NOPB

Copy   LM4121AIM5-1.2/NOPB
Description IC VREF SERIES 1.25V SOT23-5
Copy   IC VREF SERIES 1.25V SOT23-5
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Series Voltage Reference IC ±0.2% 5mA SOT-23-5

Copy   Series Voltage Reference IC  ±0.2% 5mA SOT-23-5
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 1.25V
Current - Output 5mA
Tolerance ±0.2%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz 20µVp-p
Noise - 10Hz to 10kHz 30µVrms
Voltage - Input 1.5V ~ 12V
Current - Supply 275µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number LM4121
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ES1030QI - Intel | 544-3094-1-ND DigiKey Electronics
  • ES1030QI
  • Intel
  • IC SEQUENCER DGTL QUAD 20STQFN
  • Unit Price $5.60000
  • 544-3094-1-ND
  • 742792609 - Wurth Electronics Inc. | 732-1591-1-ND DigiKey Electronics
  • 742792609
  • Wurth Electronics Inc.
  • FERRITE BEAD 30 OHM 0603 1LN
  • Unit Price $0.17000
  • 732-1591-1-ND
  • TPS3808G12QDBVRQ1 - Texas Instruments | 296-23326-1-ND DigiKey Electronics
  • TPS3808G12QDBVRQ1
  • Texas Instruments
  • IC PROG-DELAY SUPERVISOR SOT23-6
  • Unit Price $2.15000
  • 296-23326-1-ND
  • 770974-1 - TE Connectivity AMP Connectors | A25645-ND DigiKey Electronics
  • 770974-1
  • TE Connectivity AMP Connectors
  • CONN HEADER R/A 16POS 4.14MM
  • Unit Price $3.36000
  • A25645-ND
Additional Resources
Standard Package ? 1
Other Names *LM4121AIM5-1.2/NOPB
LM4121AIM5-1.2/NOPBCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM4121AIM5-1.2/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $1.08460
  • Digi-Reel® ? : LM4121AIM5-1.2/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,462 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

19:02:50 3/24/2019