Add To Favorites
LM4050CIM3-5.0 Shunt Voltage Reference IC ±0.5% 15mA SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.62000 $2.62
10 2.35300 $23.53
100 1.89110 $189.11
500 1.55376 $776.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM4050CIM3-5.0CT-ND
Copy   LM4050CIM3-5.0CT-ND
Quantity Available 0

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM4050CIM3-5.0

Copy   LM4050CIM3-5.0
Description IC VREF SHUNT 5V SOT23-3
Copy   IC VREF SHUNT 5V SOT23-3
Detailed Description

Shunt Voltage Reference IC ±0.5% 15mA SOT-23-3

Copy   Shunt Voltage Reference IC  ±0.5% 15mA SOT-23-3
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
LM4050CIM3-5.0/NOPBCT-ND LM4050CIM3-5.0/NOPB Texas Instruments Cut Tape (CT) ? 11,391 - Immediate
$1.87000 1 Not applicable
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
576-2569-1-ND LM4040CYM3-5.0-TR Microchip Technology Cut Tape (CT) ? 7,960 - Immediate
$0.33000 1 Not applicable
Documents & Media
Datasheets LM4050-N(-Q) Datasheet
Product Training Modules Selecting Voltage References
Featured Product Power Management
PCN Design/Specification Cu Wire Bond 14/May/2013
Datasheet Update 16/Jul/2015
PCN Assembly/Origin Wafer Fab site 11/Oct/2018
PCN Packaging Pin One Dot 07/Jan/2019
Manufacturer Product Page LM4050CIM3-5.0 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Current - Output 15mA
Tolerance ±0.5%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 93µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 80µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number LM4050
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LM4050CIM3-5.0CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM4050CIM3-5.0TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.24990
  • Digi-Reel® ? : LM4050CIM3-5.0DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

17:22:23 1/19/2019