Add To Favorites
LM4041AIM3-1.2 Shunt Voltage Reference IC ±0.1% 12mA SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.20000 $2.20
10 1.97600 $19.76
100 1.58840 $158.84
500 1.30502 $652.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM4041AIM3-1.2CT-ND
Copy   LM4041AIM3-1.2CT-ND
Quantity Available 149
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM4041AIM3-1.2

Copy   LM4041AIM3-1.2
Description IC VREF SHUNT 1.225V SOT23
Copy   IC VREF SHUNT 1.225V SOT23
Detailed Description

Shunt Voltage Reference IC ±0.1% 12mA SOT-23-3

Copy   Shunt Voltage Reference IC  ±0.1% 12mA SOT-23-3
Documents & Media
Datasheets LM4041-N, LM4041-N-Q1 Datasheet
Featured Product Power Management
PCN Design/Specification Cu Wire Bond 14/May/2013
PCN Assembly/Origin Wafer Fab site 11/Oct/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Shunt, Fixed
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 1.225V
Current - Output 12mA
Tolerance ±0.1%
Temperature Coefficient 100ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 20µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 65µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number LM4041
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LM4041AIM3-1.2/NOPBCT-ND LM4041AIM3-1.2/NOPB Texas Instruments Cut Tape (CT) ? 0
$1.93000 1
Additional Resources
Standard Package ? 1
Other Names LM4041AIM3-1.2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM4041AIM3-1.2TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.04980
  • Digi-Reel® ? : LM4041AIM3-1.2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 149 - Immediate
  • Unit Price: Digi-Reel®

15:54:26 10/16/2018