USD
Favorite

Price & Procurement
11,236 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.52800 $5.28
25 0.49600 $12.40
100 0.37600 $37.60
250 0.32000 $80.00
500 0.30400 $152.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LM4040CIM3-3.0/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 11,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.23200
  • Cut Tape (CT)  : LM4040CIM3-3.0/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,236 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $0.60000
  • Tape & Reel (TR)  : 296-LM4040CIM3X-3.0/NOPBTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: $0.21600
  • Cut Tape (CT)  : 296-LM4040CIM3X-3.0/NOPBCT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 5,679 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $0.60000
  • Digi-Reel®  : 296-LM4040CIM3X-3.0/NOPBDKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 5,679 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

LM4040CIM3-3.0/NOPB

Datasheet
Digi-Key Part Number LM4040CIM3-3.0/NOPBDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM4040CIM3-3.0/NOPB
Copy  
Description IC VREF SHUNT 0.5% SOT23-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Shunt Voltage Reference IC ±0.5% SOT-23-3

Copy  
Documents & Media
Datasheets LM4040DIM3X-4.1
Product Training Modules Selecting Voltage References
Featured Product Power Management
PCN Design/Specification Cu Wire Bond 14/May/2013
PCN Assembly/Origin Wafer Fab site 11/Oct/2018
PCN Packaging Pin One Dot 07/Jan/2019
Manufacturer Product Page LM4040CIM3-3.0/NOPB Specifications
Online Catalog Shunt, Fixed
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 3V
Current - Output 15mA
Tolerance ±0.5%
Temperature Coefficient 100ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 35µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 65µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number LM4040
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TSW-106-07-L-S

CONN HEADER VERT 6POS 2.54MM

Samtec Inc.

$0.54000 Details

LM4040B30IDBZR

IC VREF SHUNT 0.2% SOT23-3

Texas Instruments

$1.83000 Details

PIC32MX360F512L-80I/PT

IC MCU 32BIT 512KB FLASH 100TQFP

Microchip Technology

$6.15000 Details

OPA2140AIDGKR

IC OPAMP JFET 2 CIRCUIT 8VSSOP

Texas Instruments

$6.30000 Details

SN74AHC1G04DCKR

IC INVERTER 1CH 1-INP SC70-5

Texas Instruments

$0.26000 Details

LM393PWR

IC DUAL DIFF COMPARATOR 8-TSSOP

Texas Instruments

$0.35000 Details
Additional Resources
Standard Package 1
Other Names LM4040CIM3-3.0/NOPBDKR