Add To Favorites
LM4040A82IDCKR Shunt Voltage Reference IC ±0.1% 15mA SC-70-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.83000 $2.83
10 2.53700 $25.37
100 2.07880 $207.88
500 1.76964 $884.82
1,000 1.49247 $1,492.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-20868-1-ND
Copy   296-20868-1-ND
Quantity Available 4,848
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM4040A82IDCKR

Copy   LM4040A82IDCKR
Description IC VREF SHUNT 8.192V SC70
Copy   IC VREF SHUNT 8.192V SC70
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Shunt Voltage Reference IC ±0.1% 15mA SC-70-5

Copy   Shunt Voltage Reference IC  ±0.1% 15mA SC-70-5
Documents & Media
Datasheets LM4040(A,B,C,D)(10-82) Datasheet
Product Training Modules Selecting Voltage References
Featured Product Power Management
PCN Packaging Retraction 15/Mar/2016
Manufacturer Product Page LM4040A82IDCKR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Shunt, Fixed
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 8.192V
Current - Output 15mA
Tolerance ±0.1%
Temperature Coefficient 100ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 130µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 110µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number LM4040A82
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-20868-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-20868-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $1.37655
  • Digi-Reel® ? : 296-20868-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,848 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

14:28:49 1/21/2019