Add To Favorites
LM3S6911-IQC50-A2T ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 6000 Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.48000 $31.48
10 29.03200 $290.32
100 24.79130 $2,479.13
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-36500-1-ND
Copy   296-36500-1-ND
Quantity Available 6,083
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM3S6911-IQC50-A2T

Copy   LM3S6911-IQC50-A2T
Description IC MCU 32BIT 256KB FLASH 100LQFP
Copy   IC MCU 32BIT 256KB FLASH 100LQFP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 6000 Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)

Copy   ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 6000 Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Stellaris® ARM® Cortex®-M3S 6000
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 50MHz
Connectivity Ethernet, I²C, IrDA, Microwire, SPI, SSI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 46
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 2.25 V ~ 2.75 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (14x14)
Base Part Number LM3S6911
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • MIKROE-1505 - MikroElektronika | 1471-1419-ND DigiKey Electronics
  • MIKROE-1505
  • MikroElektronika
  • MIKROPROG PROGR DEBUG TIVA
  • Unit Price $49.98000
  • 1471-1419-ND
You May Also Be Interested In
  • LM3S2965-IQC50-A2 - Texas Instruments | 296-24903-ND DigiKey Electronics
  • LM3S2965-IQC50-A2
  • Texas Instruments
  • IC MCU 32BIT 256KB FLASH 100LQFP
  • Unit Price $23.53000
  • 296-24903-ND
Additional Resources
Standard Package ? 1
Other Names 296-36500-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36500-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $20.58550
  • Digi-Reel® ? : 296-36500-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,083 - Immediate
  • Unit Price: Digi-Reel®

14:15:43 10/15/2018