Add To Favorites
LM3S6610-IBZ25-A2 ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 6000 Microcontroller IC 32-Bit 25MHz 128KB (128K x 8) FLASH 108-BGA (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
184 19.16418 $3,526.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-25700-ND
Copy   296-25700-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM3S6610-IBZ25-A2

Copy   LM3S6610-IBZ25-A2
Description IC MCU 32BIT 128KB FLASH 108BGA
Copy   IC MCU 32BIT 128KB FLASH 108BGA
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 6000 Microcontroller IC 32-Bit 25MHz 128KB (128K x 8) FLASH 108-BGA (10x10)

Copy   ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 6000 Microcontroller IC 32-Bit 25MHz 128KB (128K x 8) FLASH 108-BGA (10x10)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Stellaris® ARM® Cortex®-M3S 6000
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 25MHz
Connectivity Ethernet, I²C, IrDA, Microwire, QEI, SPI, SSI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 46
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 2.25 V ~ 2.75 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 108-LFBGA
Supplier Device Package 108-BGA (10x10)
Base Part Number LM3S6610
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • MIKROE-1505 - MikroElektronika | 1471-1419-ND DigiKey Electronics
  • MIKROE-1505
  • MikroElektronika
  • MIKROPROG PROGR DEBUG TIVA
  • Unit Price $49.98000
  • 1471-1419-ND
Additional Resources
Standard Package ? 184
Other Names 296-25700
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM3S6610-IBZ25-A2T-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $16.39040

11:17:02 1/20/2019