Add To Favorites
LM3S2651-IBZ50-A2T ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 2000 Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 108-BGA (10x10)
Product Overview
Digi-Key Part Number LM3S2651-IBZ50-A2T-ND
Copy   LM3S2651-IBZ50-A2T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM3S2651-IBZ50-A2T

Copy   LM3S2651-IBZ50-A2T
Description IC MCU 32BIT 128KB FLASH 108BGA
Copy   IC MCU 32BIT 128KB FLASH 108BGA
Detailed Description

ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 2000 Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 108-BGA (10x10)

Copy   ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 2000 Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 108-BGA (10x10)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Stellaris® ARM® Cortex®-M3S 2000
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 50MHz
Connectivity CANbus, I²C, IrDA, Microwire, SPI, SSI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 53
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 2.25 V ~ 2.75 V
Data Converters A/D 4x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 108-LFBGA
Supplier Device Package 108-BGA (10x10)
Base Part Number LM3S2651
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • MIKROE-1505 - MikroElektronika | 1471-1419-ND DigiKey Electronics
  • MIKROE-1505
  • MikroElektronika
  • MIKROPROG PROGR DEBUG TIVA
  • Unit Price $49.98000
  • 1471-1419-ND
Additional Resources
Standard Package ? 1,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 22.65900 $22,659.00

Submit a request for quotation on quantities greater than those displayed.

08:10:59 9/20/2018