Add To Favorites
Product Overview
Digi-Key Part Number LM3880MFE-1AF/NOPBCT-ND
Quantity Available 1,756
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LM3880MFE-1AF/NOPB

Description IC PWR SUPPLY SEQUENCER SOT23-6
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Power Supply Controller Power Supply Sequencer SOT-23-6

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Power Supply Sequencer
Voltage - Input -
Voltage - Supply 2.7 V ~ 5.5 V
Current - Supply 25µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number LM3880
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • LM3880EVAL - Texas Instruments | LM3880EVAL-ND DigiKey Electronics
  • LM3880EVAL
  • Texas Instruments
  • BOARD EVALUATION LM3880
  • Unit Price $25.96000
  • LM3880EVAL-ND
You May Also Be Interested In
  • LM3880MF-1AF/NOPB - Texas Instruments | 296-49722-1-ND DigiKey Electronics
  • LM3880MF-1AF/NOPB
  • Texas Instruments
  • IC PWR SUPPLY SEQUENCER SOT23-6
  • Unit Price $1.35000
  • 296-49722-1-ND
Additional Resources
Standard Package ? 1
Other Names *LM3880MFE-1AF/NOPB
LM3880MFE-1AF/NOPBCT
LM3880MFE-1AFCT
LM3880MFE-1AFCT-ND

14:53:24 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.55000 $1.55
10 1.38600 $13.86
100 1.08030 $108.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM3880MFE-1AF/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.98040
  • Digi-Reel® ? : LM3880MFE-1AF/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,756 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-38726-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.55440
  • Cut Tape (CT) ? : 296-38726-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,145 - Immediate
  • Unit Price: $1.35000
  • Digi-Reel® ? : 296-38726-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,145 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-49722-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.59400
  • Cut Tape (CT) ? : 296-49722-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $1.35000
  • Digi-Reel® ? : 296-49722-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback