Add To Favorites
LM385PWR-2-5 Shunt Voltage Reference IC ±3% 20mA 8-TSSOP
Product Overview
Digi-Key Part Number 296-13076-1-ND
Copy   296-13076-1-ND
Quantity Available 1,877
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM385PWR-2-5

Copy   LM385PWR-2-5
Description IC VREF SHUNT 2.5V 8TSSOP
Copy   IC VREF SHUNT 2.5V 8TSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Shunt Voltage Reference IC ±3% 20mA 8-TSSOP

Copy   Shunt Voltage Reference IC  ±3% 20mA 8-TSSOP
Documents & Media
Datasheets LM285-2.5, LM385(B)-2.5
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Shunt, Fixed
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 20mA
Tolerance ±3%
Temperature Coefficient 20ppm/°C Typical
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 120µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 20µA
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number LM385
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-13076-1
LM385PWR25
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.56000 $5.60
100 0.41820 $41.82
500 0.32858 $164.29
1,000 0.25390 $253.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-13076-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.22475
  • Digi-Reel® ? : 296-13076-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,877 - Immediate
  • Unit Price: Digi-Reel®

08:43:01 9/21/2018