Add To Favorites
Product Overview
Digi-Key Part Number LM3673TL-1.5/NOPBCT-ND
Quantity Available 3,740
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LM3673TL-1.5/NOPB

Description IC REG BCK 1.5V 0.35A SYNC 5USMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 350mA 5-WFBGA, DSBGA

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.5V
Voltage - Output (Max) -
Current - Output 350mA
Frequency - Switching 2MHz
Synchronous Rectifier Yes
Operating Temperature -30°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 5-WFBGA, DSBGA
Supplier Device Package 5-DSBGA
Base Part Number LM3673
 
For Use With
Additional Resources
Standard Package ? 1
Other Names *LM3673TL-1.5/NOPB
LM3673TL-1.5/NOPBCT
LM3673TL-1.5CT
LM3673TL-1.5CT-ND

17:41:13 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.48000 $1.48
10 1.32700 $13.27
100 1.06620 $106.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM3673TL-1.5/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $1.09400
  • Digi-Reel® ? : LM3673TL-1.5/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,740 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback