Add To Favorites
LM3668QDNTRQ1 Buck-Boost Switching Regulator IC Positive Programmable 4.5V, 5V 1 Output 1A 12-WFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.52000 $2.52
10 2.26800 $22.68
100 1.82310 $182.31
500 1.49788 $748.94
1,000 1.24110 $1,241.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-42121-1-ND
Copy   296-42121-1-ND
Quantity Available 12,270
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM3668QDNTRQ1

Copy   LM3668QDNTRQ1
Description IC REG BUCK BOOST PROG 1A 12WSON
Copy   IC REG BUCK BOOST PROG 1A 12WSON
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Buck-Boost Switching Regulator IC Positive Programmable 4.5V, 5V 1 Output 1A 12-WFDFN Exposed Pad

Copy   Buck-Boost Switching Regulator IC Positive Programmable 4.5V, 5V 1 Output 1A 12-WFDFN Exposed Pad
Documents & Media
Datasheets LM3668-Q1
Design Resources LM3668-Q1 Design with WEBENCH® Power Designer
Featured Product Power Management
Manufacturer Product Page LM3668QDNTRQ1 Specifications
Online Catalog Buck-Boost IC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive
Topology Buck-Boost
Output Type Programmable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 4.5V, 5V
Voltage - Output (Max) -
Current - Output 1A
Frequency - Switching 1.9MHz ~ 2.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-WSON (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-42121-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-42121-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 0
  • Unit Price: $1.12185
  • Digi-Reel® ? : 296-42121-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,270 - Immediate
  • Unit Price: Digi-Reel®

09:09:16 1/22/2019