Add To Favorites
LM3631YFFR LED Driver IC 2 Output DC DC Regulator Step-Up (Boost), Switched Capacitor (Charge Pump) PWM Dimming 25mA 24-DSBGA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
10 2.40200 $24.02
100 1.93060 $193.06
500 1.58620 $793.10
1,000 1.31428 $1,314.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-41105-1-ND
Copy   296-41105-1-ND
Quantity Available 1,103
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM3631YFFR

Copy   LM3631YFFR
Description IC LED BACKLIGHT/DVR 24-DSBGA
Copy   IC LED BACKLIGHT/DVR 24-DSBGA
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

LED Driver IC 2 Output DC DC Regulator Step-Up (Boost), Switched Capacitor (Charge Pump) PWM Dimming 25mA 24-DSBGA

Copy   LED Driver IC 2 Output DC DC Regulator Step-Up (Boost), Switched Capacitor (Charge Pump) PWM Dimming 25mA 24-DSBGA
Documents & Media
Datasheets LM3631
Product Training Modules LED Lighting Driver Solutions
Design Resources Development Tool Selector
Lighting Product Selector
Manufacturer Product Page LM3631YFFR Specifications
Online Catalog DC DC Regulator
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Up (Boost), Switched Capacitor (Charge Pump)
Internal Switch(s) Yes
Number of Outputs 2
Voltage - Supply (Min) 2.7V
Voltage - Supply (Max) 5V
Voltage - Output 29V
Current - Output / Channel 25mA
Frequency 500kHz ~ 1MHz
Dimming PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-UFBGA, DSBGA
Supplier Device Package 24-DSBGA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • LM3631EVM - Texas Instruments | 296-45749-ND DigiKey Electronics
  • LM3631EVM
  • Texas Instruments
  • EVAL BOARD FOR LM3631
  • Unit Price $154.72000
  • 296-45749-ND
Additional Resources
Standard Package ? 1
Other Names 296-41105-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41105-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.18800

19:38:16 10/23/2018