USD
Favorite

LM35H/NOPB Temperature Sensor Analog, Local -55°C ~ 150°C 10mV/°C TO-46-3
Price & Procurement
24 In Stock
Can ship immediately Factory Stock : 9,500
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.46000 $25.46
10 21.98700 $219.87
25 20.25120 $506.28
100 17.35800 $1,735.80
250 16.77940 $4,194.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-43641-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 9,500 - Factory Stock 
  • Unit Price: $14.72800

LM35H/NOPB

Datasheet
Digi-Key Part Number 296-43641-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM35H/NOPB
Copy  
Description SENSOR ANALOG -55C-150C TO46-3
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Temperature Sensor Analog, Local -55°C ~ 150°C 10mV/°C TO-46-3

Copy  
Documents & Media
Datasheets LM35 Datasheet
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
PCN Assembly/Origin Assembly Site Mult Devices 22/Jan/2019
Manufacturer Product Page LM35H/NOPB Specifications
EDA / CAD Models Download from Ultra Librarian
Online Catalog LM35
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Sensor Type Analog, Local
Sensing Temperature - Local -55°C ~ 150°C
Sensing Temperature - Remote -
Output Type Analog Voltage
Voltage - Supply 4V ~ 30V
Resolution 10mV/°C
Features -
Accuracy - Highest (Lowest) ±1°C (±1.5°C)
Test Condition 25°C (150°C)
Operating Temperature -55°C ~ 150°C
Mounting Type Through Hole
Package / Case TO-206AB, TO-46-3 Metal Can
Supplier Device Package TO-46-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DFR0023

GRAVITY:ANALOG LM35 LINEAR TEMPE

DFRobot

$4.55000 Details
You May Also Be Interested In

1728310

TERM BLOCK 5POS 55DEG 3.81MM PCB

Phoenix Contact

$3.55000 Details

LM35H

SENSOR ANALOG -55C-150C TO46-3

Texas Instruments

$23.80000 Details

LM35AH

SENSOR ANALOG -55C-150C TO46-3

Texas Instruments

$30.04000 Details

LM35AH/NOPB

SENSOR ANALOG -55C-150C TO46-3

Texas Instruments

$29.83000 Details

LM35DZ/LFT1

SENSOR ANALOG 0C-100C TO92-3

Texas Instruments

$2.01000 Details

SMBJ85CA

TVS DIODE 85V 137V DO214AA

Littelfuse Inc.

$0.42000 Details
Additional Resources
Standard Package 1
Other Names 296-43641-1