Add To Favorites
LM358DGKR General Purpose Amplifier 2 Circuit 8-VSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.36400 $3.64
100 0.22700 $22.70
500 0.15532 $77.66
1,000 0.11948 $119.48
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-18457-6-ND
Copy   296-18457-6-ND
Quantity Available 136,317
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM358DGKR

Copy   LM358DGKR
Description IC OPAMP GP 2 CIRCUIT 8VSSOP
Copy   IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit 8-VSSOP

Copy   General Purpose Amplifier 2 Circuit  8-VSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 0.3V/µs
Gain Bandwidth Product 700kHz
Current - Input Bias 20nA
Voltage - Input Offset 3mV
Current - Supply 1mA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 3V ~ 32V, ±1.5V ~ 16V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number LM358
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MPZ1608S300ATAH0 - TDK Corporation | 445-1562-1-ND DigiKey Electronics
  • MPZ1608S300ATAH0
  • TDK Corporation
  • FERRITE BEAD 30 OHM 0603 1LN
  • Unit Price $0.10000
  • 445-1562-1-ND
  • MAX5217BGUA+ - Maxim Integrated | MAX5217BGUA+-ND DigiKey Electronics
  • MAX5217BGUA+
  • Maxim Integrated
  • IC DAC 16BIT V-OUT 8UMAX
  • Unit Price $4.70000
  • MAX5217BGUA+-ND
  • 1.5SMC480A - Bourns Inc. | 1.5SMC480ABBCT-ND DigiKey Electronics
  • 1.5SMC480A
  • Bourns Inc.
  • TVS DIODE 408V 658V DO214AB
  • Unit Price $0.85000
  • 1.5SMC480ABBCT-ND
  • MCP4551-103E/MS - Microchip Technology | MCP4551-103E/MS-ND DigiKey Electronics
  • MCP4551-103E/MS
  • Microchip Technology
  • IC DGTL POT 10KOHM 257TAP 8MSOP
  • Unit Price $0.93000
  • MCP4551-103E/MS-ND
Additional Resources
Standard Package ? 1
Other Names 296-18457-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18457-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 135,000 - Immediate
  • Unit Price: $0.10440
  • Cut Tape (CT) ? : 296-18457-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 136,317 - Immediate
  • Unit Price: $0.48000

04:04:25 8/24/2019