Add To Favorites
LM358ADR General Purpose Amplifier 2 Circuit 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.29500 $2.95
100 0.20110 $20.11
500 0.15080 $75.40
1,000 0.11309 $113.09

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-14601-6-ND
Copy   296-14601-6-ND
Quantity Available 134,969
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM358ADR

Copy   LM358ADR
Description IC OPAMP GP 2 CIRCUIT 8SOIC
Copy   IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit 8-SOIC

Copy   General Purpose Amplifier 2 Circuit  8-SOIC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 0.3V/µs
Gain Bandwidth Product 700kHz
Current - Input Bias 20nA
Voltage - Input Offset 2mV
Current - Supply 1mA
Voltage - Supply, Single/Dual (±) 3V ~ 32V, ±1.5V ~ 16V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LM358
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM386MX-1/NOPB - Texas Instruments | LM386MX-1/NOPBCT-ND DigiKey Electronics
  • LM386MX-1/NOPB
  • Texas Instruments
  • IC AMP CLASS AB MONO 325MW 8SOIC
  • Unit Price $1.05000
  • LM386MX-1/NOPBCT-ND
  • 1N4148W-TP - Micro Commercial Co | 1N4148WTPMSCT-ND DigiKey Electronics
  • 1N4148W-TP
  • Micro Commercial Co
  • DIODE GEN PURP 100V 150MA SOD123
  • Unit Price $0.14000
  • 1N4148WTPMSCT-ND
  • LF353DR - Texas Instruments | 296-14587-1-ND DigiKey Electronics
  • LF353DR
  • Texas Instruments
  • IC OPAMP JFET 2 CIRCUIT 8SOIC
  • Unit Price $0.55000
  • 296-14587-1-ND
  • LM324DR - Texas Instruments | 296-14597-1-ND DigiKey Electronics
  • LM324DR
  • Texas Instruments
  • IC OPAMP GP 4 CIRCUIT 14SOIC
  • Unit Price $0.39000
  • 296-14597-1-ND
  • LM393ADR - Texas Instruments | 296-14605-1-ND DigiKey Electronics
  • LM393ADR
  • Texas Instruments
  • IC DUAL DIFF COMPARATOR 8-SOIC
  • Unit Price $0.36000
  • 296-14605-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-14601-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-14601-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 132,500 - Immediate
  • Unit Price: $0.10065
  • Cut Tape (CT) ? : 296-14601-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 134,969 - Immediate
  • Unit Price: $0.36000

15:06:44 8/24/2019