Add To Favorites
Product Overview
Digi-Key Part Number LM3528TME/NOPBCT-ND
Quantity Available 1,028
Can ship immediately
Manufacturer

Manufacturer Part Number

LM3528TME/NOPB

Description IC LED DRIVER RGLTR DIM 12DSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I²C Dimming 20mA 12-µSMD (1.22x1.62)

Documents & Media
Datasheets LM3528
Product Training Modules LED Lighting Driver Solutions
Design Resources Development Tool Selector
Lighting Product Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog DC DC Regulator
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 2
Voltage - Supply (Min) 2.5V
Voltage - Supply (Max) 5.5V
Voltage - Output 22V
Current - Output / Channel 20mA
Frequency 1.25MHz
Dimming I²C
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-WFBGA
Supplier Device Package 12-µSMD (1.22x1.62)
Base Part Number LM3528
 
Additional Resources
Standard Package ? 1
Other Names *LM3528TME/NOPB
LM3528TME/NOPBCT
LM3528TMECT
LM3528TMECT-ND
LM3528TMENOPB

00:41:03 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.76000 $2.76
10 2.48100 $24.81
100 2.03260 $203.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM3528TME/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $1.87220
  • Digi-Reel® ? : LM3528TME/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,028 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM3528TMX/NOPB-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $1.18800
Send Feedback