Add To Favorites
LM34919TL/NOPB Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 10-WFBGA
Product Overview
Digi-Key Part Number 296-35563-1-ND
Copy   296-35563-1-ND
Quantity Available 490
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM34919TL/NOPB

Copy   LM34919TL/NOPB
Description IC REG BUCK ADJ 0.6A 10USMD
Copy   IC REG BUCK ADJ 0.6A 10USMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 10-WFBGA

Copy   Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 10-WFBGA
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 8V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) 35V
Current - Output 600mA
Frequency - Switching 2MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-WFBGA
Supplier Device Package 10-µSMD (1.51x1.97)
Base Part Number LM34919
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • LM34919EVAL - Texas Instruments | LM34919EVAL-ND DigiKey Electronics
  • LM34919EVAL
  • Texas Instruments
  • BOARD EVAL FOR LM34919 SW REG
  • Unit Price $50.88000
  • LM34919EVAL-ND
You May Also Be Interested In
  • SMCJ17A - Bourns Inc. | SMCJ17ABCT-ND DigiKey Electronics
  • SMCJ17A
  • Bourns Inc.
  • TVS DIODE 17V 27.6V SMC
  • Unit Price $0.70000
  • SMCJ17ABCT-ND
Additional Resources
Standard Package ? 1
Other Names *LM34919TL
*LM34919TL/NOPB
296-35563-1
LM34919TL/NOPBCT
LM34919TL/NOPBCT-ND
LM34919TLCT
LM34919TLCT-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.31000 $3.31
10 2.97600 $29.76
100 2.43830 $243.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35563-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $2.24592
  • Digi-Reel® ? : 296-35563-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 490 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM34919TLX/NOPBTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.40448

19:34:10 9/19/2018