Add To Favorites
LM34919CQSDX/NOPB Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 12-WFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 $2.89
10 2.59800 $25.98
100 2.12900 $212.90
500 1.81238 $906.19
1,000 1.52852 $1,528.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-42980-1-ND
Copy   296-42980-1-ND
Quantity Available 5,683
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM34919CQSDX/NOPB

Copy   LM34919CQSDX/NOPB
Description IC REG BUCK ADJ 0.6A
Copy   IC REG BUCK ADJ 0.6A
Detailed Description

Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 12-WFDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 12-WFDFN Exposed Pad
Documents & Media
Datasheets LM34919C-Q1
Design Resources LM34919C-Q1 Design with WEBENCH® Power Designer
Featured Product Power Management
Manufacturer Product Page LM34919CQSDX/NOPB Specifications
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 50V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) 45V
Current - Output 600mA
Frequency - Switching 2.6MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-WSON (4x4)
Base Part Number LM34919
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-42980-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-42980-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 0
  • Unit Price: $1.40980
  • Digi-Reel® ? : 296-42980-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,683 - Immediate
  • Unit Price: Digi-Reel®

14:20:09 10/21/2018