Add To Favorites
LM3481QMM/NOPB Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-VSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.57000 $2.57
10 2.30600 $23.06
100 1.85380 $185.38
500 1.52312 $761.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM3481QMM/NOPBCT-ND
Copy   LM3481QMM/NOPBCT-ND
Quantity Available 15,573
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM3481QMM/NOPB

Copy   LM3481QMM/NOPB
Description IC REG CTRLR MULT TOP 10MSOP
Copy   IC REG CTRLR MULT TOP 10MSOP
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-VSSOP

Copy   Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down  DC-DC Controller IC 10-VSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive
Topology Boost, Flyback, SEPIC
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 2.97 V ~ 40 V
Frequency - Switching 100kHz ~ 1MHz
Duty Cycle (Max) 85%
Synchronous Rectifier No
Clock Sync Yes
Serial Interfaces -
Control Features Enable, Frequency Control, Ramp, Soft Start
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
Base Part Number LM3481
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • LM3481EVAL/NOPB - Texas Instruments | LM3481EVAL/NOPB-ND DigiKey Electronics
  • LM3481EVAL/NOPB
  • Texas Instruments
  • EVAL BOARD FOR LM3481
  • Unit Price $102.80000
  • LM3481EVAL/NOPB-ND
You May Also Be Interested In
  • SS24FL - ON Semiconductor | SS24FLCT-ND DigiKey Electronics
  • SS24FL
  • ON Semiconductor
  • DIODE SCHOTTKY 40V 2A SOD123F
  • Unit Price $0.39000
  • SS24FLCT-ND
  • LM3488MM/NOPB - Texas Instruments | LM3488MM/NOPBCT-ND DigiKey Electronics
  • LM3488MM/NOPB
  • Texas Instruments
  • IC REG CTRLR MULT TOP 8VSSOP
  • Unit Price $2.21000
  • LM3488MM/NOPBCT-ND
  • SMF5.0A - Littelfuse Inc. | F5748CT-ND DigiKey Electronics
  • SMF5.0A
  • Littelfuse Inc.
  • TVS DIODE 5V 9.2V SOD123F
  • Unit Price $0.56000
  • F5748CT-ND
  • LM3478MM/NOPB - Texas Instruments | LM3478MM/NOPBCT-ND DigiKey Electronics
  • LM3478MM/NOPB
  • Texas Instruments
  • IC REG CTRLR MULT TOP 8VSSOP
  • Unit Price $2.21000
  • LM3478MM/NOPBCT-ND
  • SI-46001-F - Stewart Connector | 380-1108-ND DigiKey Electronics
  • SI-46001-F
  • Stewart Connector
  • CONN MAGJACK 1PORT 100 BASE-T
  • Unit Price $4.73000
  • 380-1108-ND
Additional Resources
Standard Package ? 1
Other Names *LM3481QMM/NOPB
LM3481QMM/NOPBCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM3481QMM/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $1.22525
  • Digi-Reel® ? : LM3481QMM/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,573 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-38721-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: $1.14075
  • Cut Tape (CT) ? : 296-38721-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,901 - Immediate
  • Unit Price: $2.57000
  • Digi-Reel® ? : 296-38721-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,901 - Immediate
  • Unit Price: Digi-Reel®

05:57:06 12/10/2018