Add To Favorites
LM3478QMM/NOPB Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-VSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.60000 $2.60
10 2.33900 $23.39
100 1.88020 $188.02
500 1.54474 $772.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM3478QMM/NOPBCT-ND
Copy   LM3478QMM/NOPBCT-ND
Quantity Available 4,199
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM3478QMM/NOPB

Copy   LM3478QMM/NOPB
Description IC REG CTRLR MULT TOP 8VSSOP
Copy   IC REG CTRLR MULT TOP 8VSSOP
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-VSSOP

Copy   Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down  DC-DC Controller IC 8-VSSOP
Documents & Media
Datasheets LM3478
Featured Product Power Management
Online Catalog Multi-Topology
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive
Topology Boost, Flyback, SEPIC
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 2.97 V ~ 40 V
Frequency - Switching 100kHz ~ 1MHz
Duty Cycle (Max) 100%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Enable, Frequency Control
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number LM3478
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • LM3478EVAL/NOPB - Texas Instruments | LM3478EVAL/NOPB-ND DigiKey Electronics
  • LM3478EVAL/NOPB
  • Texas Instruments
  • EVAL BOARD FOR LM3478
  • Unit Price $82.03000
  • LM3478EVAL/NOPB-ND
Additional Resources
Standard Package ? 1
Other Names *LM3478QMM/NOPB
LM3478QMM/NOPBCT
LM3478QMMCT
LM3478QMMCT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM3478QMM/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.24265
  • Digi-Reel® ? : LM3478QMM/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,199 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-38112-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: $1.15695
  • Cut Tape (CT) ? : 296-38112-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 518 - Immediate
  • Unit Price: $2.60000
  • Digi-Reel® ? : 296-38112-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 518 - Immediate
  • Unit Price: Digi-Reel®

12:21:53 1/20/2019