Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.10560 $422.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM339PWRE4-ND
Copy   LM339PWRE4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM339PWRE4

Copy   LM339PWRE4
Description IC QUAD DIFF COMPARATOR 14-TSSOP
Copy   IC QUAD DIFF COMPARATOR 14-TSSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Comparator Differential CMOS, MOS, Open-Collector, TTL 14-TSSOP

Copy   Comparator Differential CMOS, MOS, Open-Collector, TTL 14-TSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Differential
Number of Elements 4
Output Type CMOS, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±) 2 V ~ 30 V, ±1 V ~ 15 V
Voltage - Input Offset (Max) 5mV @ 30V
Current - Input Bias (Max) 0.25µA @ 5V
Current - Output (Typ) 20mA
Current - Quiescent (Max) 2.5mA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature 0°C ~ 70°C
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Mounting Type Surface Mount
Supplier Device Package 14-TSSOP
Base Part Number LM339
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

06:38:25 1/23/2019