USD
Favorite

LM337IMPX Linear Voltage Regulator IC 1 Output 1.5A SOT-223-4
Non-Stock
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.22000 $2.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LM337IMPTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $1.01520
  • Cut Tape (CT)  : LM337IMPCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,025 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $2.22000
  • Digi-Reel®  : LM337IMPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,025 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LM337IMPXTR-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.97760
  • Digi-Reel®  : LM337IMPXDKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

LM337IMPX

Datasheet
Digi-Key Part Number LM337IMPXCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM337IMPX
Copy  
Description IC REG LIN NEG ADJ 1A SOT223-4
Copy  
Detailed Description

Linear Voltage Regulator IC 1 Output 1.5A SOT-223-4

Copy  
Documents & Media
Datasheets LM137, LM337
Video File What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Design Resources Development Tool Selector
Featured Product Power Management
PCN Design/Specification Wire Base Metal 05/Oct/2016
PCN Assembly/Origin Mult Devices 21/Aug/2017
EDA / CAD Models LM337IMPX by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Output Configuration Negative
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) -40V
Voltage - Output (Min/Fixed) -1.2V
Voltage - Output (Max) -37V
Voltage Dropout (Max) -
Current - Output 1.5A
PSRR 60dB (120Hz)
Control Features -
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223-4
Base Part Number LM337
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names LM337IMPXCT