Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.62000 $2.62
10 2.35600 $23.56
100 1.89330 $189.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40184-1-ND
Copy   296-40184-1-ND
Quantity Available 1,364
Can ship immediately

Factory Stock ?: 500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM3279TLE/NOPB

Copy   LM3279TLE/NOPB
Description IC BUCK BOOST CONV MIPI 16DSBGA
Copy   IC BUCK BOOST CONV MIPI 16DSBGA
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

- Converter, 3G, 3.5G, 4G RF Power Amplifier Voltage Regulator IC 1 Output 16-DSBGA (2.5x2.12)

Copy   - Converter, 3G, 3.5G, 4G RF Power Amplifier Voltage Regulator IC 1 Output 16-DSBGA (2.5x2.12)
Documents & Media
Datasheets LM3279 Datasheet
Manufacturer Product Page LM3279TLE/NOPB Specifications
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter, 3G, 3.5G, 4G RF Power Amplifier
Voltage - Input 2.7 V ~ 5.5 V
Number of Outputs 1
Voltage - Output 0.4 V ~ 4.2 V
Operating Temperature -30°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-WFBGA, DSBGA
Supplier Device Package 16-DSBGA (2.5x2.12)
Base Part Number LM3279
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-40184-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40184-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Factory Stock ?
  • Unit Price: $1.72600
  • Digi-Reel® ? : 296-40184-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,364 - Immediate
    500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM3279TLX/NOPB-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.01385

12:38:49 1/19/2019