USD
Favorite

LM324LVIDR General Purpose Amplifier 4 Circuit 14-SOIC
Price & Procurement
8,056 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.29900 $2.99
25 0.26960 $6.74
100 0.14700 $14.70
250 0.14212 $35.53
500 0.12740 $63.70
1,000 0.09800 $98.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-51262-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.08820
  • Digi-Reel®  : 296-51262-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,056 - Immediate
  • Unit Price: Digi-Reel®

LM324LVIDR

Datasheet
Digi-Key Part Number 296-51262-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM324LVIDR
Copy  
Description IC OPAMP GP 4 CIRCUIT 14SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit 14-SOIC

Copy  
Documents & Media
Datasheets LM321LV, LM324LV, LM358LV
Manufacturer Product Page LM324LVIDR Specifications
EDA / CAD Models LM324LVIDR by Ultra Librarian
Online Catalog General Purpose
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type -
Slew Rate 1.5V/µs
Gain Bandwidth Product 1MHz
Current - Input Bias 15pA
Voltage - Input Offset 1mV
Current - Supply 90µA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number LM324
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LM324AMX/NOPB

IC OPAMP GP 4 CIRCUIT 14SOIC

Texas Instruments

$1.04000 Details

LM324DR

IC OPAMP GP 4 CIRCUIT 14SOIC

Texas Instruments

$0.43000 Details

74HC4051PW,118

IC MUX/DEMUX 8X1 16TSSOP

Nexperia USA Inc.

$0.36000 Details

742792641

FERRITE BEAD 300 OHM 0603 1LN

Würth Elektronik

$0.17000 Details

CGRM4007-G

DIODE GEN PURP 1KV 1A MINISMA

Comchip Technology

$0.32000 Details

MOV-10D621K

VARISTOR 620V 2.5KA DISC 10MM

Bourns Inc.

$0.43000 Details
Additional Resources
Standard Package 1
Other Names 296-51262-1