Add To Favorites
LM324ADR General Purpose Amplifier 4 Circuit 14-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.30500 $3.05
100 0.20760 $20.76
500 0.15574 $77.87
1,000 0.11680 $116.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-9540-6-ND
Copy   296-9540-6-ND
Quantity Available 37,684
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM324ADR

Copy   LM324ADR
Description IC OPAMP GP 4 CIRCUIT 14SOIC
Copy   IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 4 Circuit 14-SOIC

Copy   General Purpose Amplifier 4 Circuit  14-SOIC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 4
Output Type -
Slew Rate 0.5V/µs
Gain Bandwidth Product 1.2MHz
Current - Input Bias 20nA
Voltage - Input Offset 3mV
Current - Supply 1.4mA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 3V ~ 32V, ±1.5V ~ 16V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number LM324
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NCP1117ST33T3G - ON Semiconductor | NCP1117ST33T3GOSCT-ND DigiKey Electronics
  • NCP1117ST33T3G
  • ON Semiconductor
  • IC REG LINEAR 3.3V 1A SOT223
  • Unit Price $0.52000
  • NCP1117ST33T3GOSCT-ND
  • LM358ADR - Texas Instruments | 296-14601-1-ND DigiKey Electronics
  • LM358ADR
  • Texas Instruments
  • IC OPAMP GP 2 CIRCUIT 8SOIC
  • Unit Price $0.36000
  • 296-14601-1-ND
  • PMBT2222A,215 - Nexperia USA Inc. | 1727-2956-1-ND DigiKey Electronics
  • PMBT2222A,215
  • Nexperia USA Inc.
  • TRANS NPN 40V 0.6A SOT23
  • Unit Price $0.12000
  • 1727-2956-1-ND
  • MAX3232ECDR - Texas Instruments | 296-19851-1-ND DigiKey Electronics
  • MAX3232ECDR
  • Texas Instruments
  • IC TRANSCEIVER FULL 2/2 16SOIC
  • Unit Price $1.89000
  • 296-19851-1-ND
  • 0ZCJ0010FF2E - Bel Fuse Inc. | 507-1794-1-ND DigiKey Electronics
  • 0ZCJ0010FF2E
  • Bel Fuse Inc.
  • PTC RESET FUSE 60V 100MA 1206
  • Unit Price $0.13000
  • 507-1794-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-9540-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-9540-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 37,500 - Immediate
  • Unit Price: $0.10395
  • Cut Tape (CT) ? : 296-9540-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,684 - Immediate
  • Unit Price: $0.38000
  • Tape & Reel (TR) ? : 497-1578-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.12705
  • Cut Tape (CT) ? : 497-1578-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,614 - Immediate
  • Unit Price: $0.46000
  • Digi-Reel® ? : 497-1578-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,614 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-9540-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,860 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.44000

00:45:53 8/22/2019