Add To Favorites
LM3241TLE/NOPB - Converter, RF Power Amplifier Voltage Regulator IC 1 Output 6-DSBGA (1.5x1.3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 $1.14
10 1.01500 $10.15
100 0.79120 $79.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM3241TLE/NOPBCT-ND
Copy   LM3241TLE/NOPBCT-ND
Quantity Available 1,786
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM3241TLE/NOPB

Copy   LM3241TLE/NOPB
Description IC ADJ BUCK RF PWR AMP 6DSBGA
Copy   IC ADJ BUCK RF PWR AMP 6DSBGA
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

- Converter, RF Power Amplifier Voltage Regulator IC 1 Output 6-DSBGA (1.5x1.3)

Copy   - Converter, RF Power Amplifier Voltage Regulator IC 1 Output 6-DSBGA (1.5x1.3)
Documents & Media
Datasheets LM3241 Datasheet
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter, RF Power Amplifier
Voltage - Input 2.7 V ~ 5.5 V
Number of Outputs 1
Voltage - Output 0.6 V ~ 3.4 V
Operating Temperature -
Mounting Type Surface Mount
Package / Case 6-WFBGA, DSBGA
Supplier Device Package 6-DSBGA (1.5x1.3)
Base Part Number LM3241
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM3241TLX/NOPB - Texas Instruments | 296-48298-1-ND DigiKey Electronics
  • LM3241TLX/NOPB
  • Texas Instruments
  • IC ADJ BUCK RF PWR AMP 6DSBGA
  • Unit Price $0.99000
  • 296-48298-1-ND
Additional Resources
Standard Package ? 1
Other Names LM3241TLE/NOPBCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-48298-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.40600
  • Cut Tape (CT) ? : 296-48298-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.99000
  • Digi-Reel® ? : 296-48298-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM3241TLE/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $0.71812
  • Digi-Reel® ? : LM3241TLE/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,786 - Immediate
  • Unit Price: Digi-Reel®

18:15:50 1/15/2019