Add To Favorites
Product Overview
Digi-Key Part Number LM3212TL/NOPBCT-ND
Quantity Available 1,045
Can ship immediately
Manufacturer

Manufacturer Part Number

LM3212TL/NOPB

Description IC DC-DC PWR SUPPLY
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

- Converter, RF Power Amplifier Voltage Regulator IC 1 Output 16-DSBGA (2.5x2.12)

Documents & Media
Datasheets LM3213 Product brief
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter, RF Power Amplifier
Voltage - Input 2.7 V ~ 5.5 V
Number of Outputs 1
Voltage - Output 0.5 V ~ 3.4 V
Operating Temperature -
Mounting Type Surface Mount
Package / Case 16-WFBGA, DSBGA
Supplier Device Package 16-DSBGA (2.5x2.12)
Base Part Number LM3212
 
Additional Resources
Standard Package ? 1
Other Names *LM3212TL/NOPB
LM3212TL/NOPBCT
LM3212TLNOPB

21:33:38 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.47000 $3.47
10 3.11300 $31.13
100 2.55080 $255.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM3212TL/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $2.34952
  • Digi-Reel® ? : LM3212TL/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,045 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback