Add To Favorites
LM3209TLE/NOPB Buck-Boost Switching Regulator IC Positive Adjustable 0.6V 1 Output 650mA 12-WFBGA, DSBGA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.30000 $3.30
10 2.96600 $29.66
100 2.43030 $243.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40178-1-ND
Copy   296-40178-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM3209TLE/NOPB

Copy   LM3209TLE/NOPB
Description IC REG BUCK BST ADJ 0.65A 12BGA
Copy   IC REG BUCK BST ADJ 0.65A 12BGA
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Buck-Boost Switching Regulator IC Positive Adjustable 0.6V 1 Output 650mA 12-WFBGA, DSBGA

Copy   Buck-Boost Switching Regulator IC Positive Adjustable 0.6V 1 Output 650mA 12-WFBGA, DSBGA
Documents & Media
Featured Product Power Management
Manufacturer Product Page LM3209TLE/NOPB Specifications
Online Catalog Buck-Boost IC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive
Topology Buck-Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 4.2V
Current - Output 650mA
Frequency - Switching 2.4MHz
Synchronous Rectifier Yes
Operating Temperature -30°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-WFBGA, DSBGA
Supplier Device Package 12-DSBGA (2x2.5)
Base Part Number LM3209
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-40178-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM3209TLX/NOPB-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.39916
  • Tape & Reel (TR) ? : 296-40178-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $2.23852
  • Digi-Reel® ? : 296-40178-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

12:46:21 1/16/2019