Add To Favorites
LM3153MHE-3.3/NOPB Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-HTSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.73000 $3.73
10 3.35100 $33.51
100 2.74560 $274.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM3153MHE-3.3/NOPBCT-ND
Copy   LM3153MHE-3.3/NOPBCT-ND
Quantity Available 813
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM3153MHE-3.3/NOPB

Copy   LM3153MHE-3.3/NOPB
Description IC REG CTRLR BUCK 14TSSOP
Copy   IC REG CTRLR BUCK 14TSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-HTSSOP

Copy   Buck Regulator Positive Output Step-Down  DC-DC Controller IC 14-HTSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series SIMPLE SWITCHER®
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 8 V ~ 18 V
Frequency - Switching 750kHz
Duty Cycle (Max) -
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Enable, Soft Start
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 14-HTSSOP
Base Part Number LM3153
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 551600153-002/NOPB - Texas Instruments | 296-48402-ND DigiKey Electronics
  • 551600153-002/NOPB
  • Texas Instruments
  • WEBENCH BUILD IT BRD LM3151/2/3
  • Unit Price $10.38000
  • 296-48402-ND
You May Also Be Interested In
  • LM3150MHE/NOPB - Texas Instruments | LM3150MHE/NOPBCT-ND DigiKey Electronics
  • LM3150MHE/NOPB
  • Texas Instruments
  • IC REG CTRLR BUCK 14TSSOP
  • Unit Price $3.73000
  • LM3150MHE/NOPBCT-ND
  • LM317MKVURG3 - Texas Instruments | 296-19495-1-ND DigiKey Electronics
  • LM317MKVURG3
  • Texas Instruments
  • IC REG LIN POS ADJ 500MA TO252-3
  • Unit Price $0.89000
  • 296-19495-1-ND
Additional Resources
Standard Package ? 1
Other Names *LM3153MHE-3.3/NOPB
LM3153MHE-3.3/NOPBCT
LM3153MHE-3.3CT
LM3153MHE-3.3CT-ND
LM3153MHE33NOPB
Alternate Package | This part is also available in the following packaging:
  • Tube ? : LM3153MH-3.3/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 385 - Immediate
    7,990 - Factory Stock ?
  • Unit Price: $3.78000
  • Tape & Reel (TR) ? : LM3153MHE-3.3/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $2.52896
  • Digi-Reel® ? : LM3153MHE-3.3/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 813 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LM3153MHX-3.3/NOPB-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.58004

07:20:12 1/17/2019