Add To Favorites
LM2904PG4 General Purpose Amplifier 2 Circuit 8-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,850 0.14685 $418.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM2904PG4-ND
Copy   LM2904PG4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM2904PG4

Copy   LM2904PG4
Description IC OPAMP GP 700KHZ 8DIP
Copy   IC OPAMP GP 700KHZ 8DIP
Detailed Description

General Purpose Amplifier 2 Circuit 8-PDIP

Copy   General Purpose Amplifier 2 Circuit  8-PDIP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 0.3 V/µs
Gain Bandwidth Product 700kHz
Current - Input Bias 20nA
Voltage - Input Offset 3mV
Current - Supply 1mA
Voltage - Supply, Single/Dual (±) 3 V ~ 26 V, ±1.5 V ~ 13 V
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number LM2904
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names LM2904PE4
LM2904PE4-ND
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-9528-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,198 - Immediate
  • Unit Price: $0.52000

04:54:26 12/18/2018