Add To Favorites
LM2903QDRQ1 Comparator Differential CMOS, MOS, Open-Collector, TTL 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.47900 $4.79
100 0.35760 $35.76
500 0.28098 $140.49
1,000 0.21712 $217.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-15183-6-ND
Copy   296-15183-6-ND
Quantity Available 7,916
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM2903QDRQ1

Copy   LM2903QDRQ1
Description IC DUAL DIFF COMPARATOR 8-SOIC
Copy   IC DUAL DIFF COMPARATOR 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator Differential CMOS, MOS, Open-Collector, TTL 8-SOIC

Copy   Comparator Differential CMOS, MOS, Open-Collector, TTL 8-SOIC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Digi-Reel® ?
Part Status Active
Type Differential
Number of Elements 2
Output Type CMOS, MOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max) 7mV @ 5V
Current - Input Bias (Max) 0.25µA @ 5V
Current - Output (Typ) 20mA
Current - Quiescent (Max) 2.5mA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature -40°C ~ 125°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Base Part Number LM2903
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM2904VQDRQ1 - Texas Instruments | 296-17099-1-ND DigiKey Electronics
  • LM2904VQDRQ1
  • Texas Instruments
  • IC OPAMP GP 2 CIRCUIT 8SOIC
  • Unit Price $0.56000
  • 296-17099-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-15183-6

19:43:20 8/24/2019