USD
Favorite

LM2903BIDR Comparator General Purpose Open-Collector 8-SOIC
Price & Procurement
1,084 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.27500 $2.75
25 0.24760 $6.19
100 0.13500 $13.50
250 0.13052 $32.63
500 0.11700 $58.50
1,000 0.09000 $90.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-LM2903BIDRTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $0.08100
  • Digi-Reel®  : 296-LM2903BIDRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,084 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

LM2903BIDR

Datasheet
Digi-Key Part Number 296-LM2903BIDRCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM2903BIDR
Copy  
Description 36V JI.3 DUAL COMPARATOR
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Comparator General Purpose Open-Collector 8-SOIC

Copy  
Documents & Media
Datasheets LM193,293(A),LM393(A),2903(V)
Manufacturer Product Page LM2903BIDR Specifications
EDA / CAD Models LM2903BIDR by SnapEDA
Online Catalog Comparators - 2 elements
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type General Purpose
Number of Elements 2
Output Type Open-Collector
Voltage - Supply, Single/Dual (±) 3V ~ 36V
Voltage - Input Offset (Max) 2mV @ 30V
Current - Input Bias (Max) 250nA @ 5V
Current - Output (Typ) 21mA @ 5V
Current - Quiescent (Max) 600µA
CMRR, PSRR (Typ) -
Hysteresis -
Operating Temperature -40°C ~ 125°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Base Part Number LM290
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LM2901PWR

IC QUAD DIFF COMPARATOR 14-TSSOP

Texas Instruments

$0.35000 Details

LM393BIDR

36V JI.3 DUAL COMPARATOR

Texas Instruments

$0.44000 Details

LM393DR2GH

IC COMP DUAL OFFSET LV 8SOIC

ON Semiconductor

$0.39000 Details

TLV6710DDCR

WIDE SUPPLY COMPARATOR

Texas Instruments

$2.31000 Details

AP331AWRG-7

IC COMPARATOR SGL DIFF SOT-25R

Diodes Incorporated

$0.43000 Details
Additional Resources
Standard Package 1
Other Names 296-LM2903BIDRCT